
The TLE7243SL is an 8-channel driver from Infineon, packaged in a halogen-free SSOP24. It operates over a temperature range of -40°C to 150°C and features a maximum output current of 950mA per channel. The device has an on-state resistance of 1.2R and a quiescent current of 10uA. The TLE7243SL is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Infineon TLE7243SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7243SL technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 950mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1.2R |
| Output Current per Channel | 260mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Rds On Max | 2.1R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7243SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
