Infineon TLE7244SL technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Rds On Max | 1.7R |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7244SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
