Infineon TLE7250GXUMA1 technical specifications.
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15A |
| RoHS Compliant | Yes |
| Series | TLE7250 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7250GXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
