Automotive CAN controller IC, 2Mbps data rate, with power-down functionality. Operates with 3.3V or 5V supply voltage. Features 8 terminals in a DUAL terminal position, housed in a 3x3mm S-PDSO-N8 JEDEC package. Meets AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Infineon TLE7251VLEXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |