8-terminal, dual-inline BICMOS line transceiver with one function, one driver, and one receiver. Features a supply voltage range of 5.5V to 18V, nominal 7V, and Schmitt trigger input characteristics. Packaged in an 8-pin TSON (S-PDSO-N8) with dimensions of 3mm width and 3mm length. AEC-Q100 qualified for automotive applications.
Infineon TLE7258DXUMA1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7258DXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.