
The TLE7258SJXUMA1 is a single UART transceiver from Infineon, operating within a temperature range of -40°C to 150°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 5.5V. The device is designed for surface mount applications and is compliant with RoHS regulations. It features a data rate of 20Kbps and a receiver hysteresis of 120mV.
Infineon TLE7258SJXUMA1 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 10A |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7258SJXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
