Infineon TLE72593GEXUMA3 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 10A |
| Receiver Hysteresis | 120mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72593GEXUMA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.