Fixed positive LDO regulator with a 5V nominal output voltage and a maximum output current of 0.3A. Features a low dropout voltage of 0.5V maximum, 0.25V nominal, and a voltage tolerance of 2V maximum. Operates with an input voltage range of 5.5V to 42V, with an absolute maximum input of 45V. Housed in a 4-terminal PSSO4 package (R-PSSO-G4) with a 5-pin configuration. AEC-Q100 qualified for automotive applications, offering line regulation of 0.02% maximum and load regulation of 0.04% maximum.
Infineon TLE7272-2D technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7272-2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.