
Fixed positive LDO regulator, 5V nominal output voltage, 300mA output current, and 250mV dropout voltage. Features 2% accuracy, 42V maximum input voltage, and a wide operating temperature range of -40°C to 150°C. Packaged in a TO-252-5 (TO-252) surface-mount case, this component offers 60dB PSRR and 20µA quiescent current. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Infineon TLE72722DATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE72722DATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 301mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 5V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 42V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE72722DATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
