
Automotive LDO regulator with a fixed positive 5V output voltage and a maximum output current of 0.18A. Features include current limit and thermal shutdown protection, with an accuracy of ±2%. Operates with input voltages from 5.5V to 45V, offering a typical dropout voltage of 0.25V at 180mA. Housed in a 14-pin SSOP EP package with exposed pad, suitable for surface mounting.
Sign in to ask questions about the Infineon TLE7273-2EV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7273-2EV50 technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP EP |
| Package Description | Shrink Small Outline Package, Exposed Pad |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.18A |
| Minimum Input Voltage | 5.5V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.25@180mAV |
| Maximum Dropout Voltage @ Current | 0.5@180mAV |
| Accuracy | ±2% |
| Line Regulation | 50mV |
| Load Regulation | 90mV |
| Maximum Quiescent Current | 0.036mA |
| Junction to Ambient | 105K/W(Typ) |
| Typical Quiescent Current | 0.028mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE7273-2EV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.