LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon TLE7274DNTMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Max Supply Current | 35uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.