The TLE7279-2EV50 is a 14-pin dual output linear voltage regulator from Infineon. It operates with an input voltage range of 5.5 to 45V and provides a regulated output voltage of 5V with a maximum current of 0.6A. The device features a fixed output voltage and a maximum voltage tolerance of 2%. It is designed to operate within a temperature range of -40°C to 150°C. The TLE7279-2EV50 is compliant with AEC-Q100 and is packaged in a HLSSOP-14 package.
Sign in to ask questions about the Infineon TLE7279-2EV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7279-2EV50 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE7279-2EV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.