
The TLE7279-2GV50 is a 5V fixed linear voltage regulator with an output current of 180mA. It operates over a wide input voltage range of 5.5V to 45V and is packaged in a SOIC package. The device has a dropout voltage of 250mV and is accurate to within 2%. It is also RoHS compliant and meets AEC-Q100 standards for automotive applications.
Sign in to ask questions about the Infineon TLE7279-2GV50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7279-2GV50 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 28uA |
| Min Current Limit | 200mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 28uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7279-2GV50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
