
The TLE7368-3E is a 3-output low dropout regulator with a maximum input voltage of 45V and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is compliant with RoHS and Reach SVHC regulations. The device has a quiescent current of 120uA and an output current of 30mA, with an output voltage of 1.3V. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Infineon TLE7368-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7368-3E technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 3 |
| Output Current | 30mA |
| Output Voltage | 1.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TLE7368 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7368-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
