Sign in to ask questions about the Infineon TLE7368G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7368G technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 2.5A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| RoHS Compliant | No |
| Series | TLE7368 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE7368G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
