
The TLE7810G is a 16KB FLASH 8051 microcontroller with 8 GPIO and a maximum operating frequency of 4MHz. It supports SPI and UART interfaces and has a watchdog timer. The device is packaged in a SOIC package and is available in a tape and reel format. The TLE7810G is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Infineon TLE7810G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE7810G technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 3.9V |
| Number of GPIO | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE7810G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
