The TLE7810GXUMA1 is a 24MHz 8051 core microcontroller with a LIN interface. It features 16KB of FLASH memory and 768B of RAM. The device operates over a temperature range of -40°C to 150°C and is available in a SOIC-16 package. The TLE7810GXUMA1 is compliant with RoHS regulations and is lead-free.
Infineon TLE7810GXUMA1 technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of GPIO | 8 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.