Infineon TLE8110EDXUMA1 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| Width | 7.6 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE8110EDXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.