
The TLE82092SAAUMA1 is a surface mount motor controller from Infineon with a lead-frame SMT package and a seated plane height of 3.5mm max. It operates between -40°C and 125°C, and is powered by a supply voltage between 4.5V and 28V. The device has a maximum operating current of 13A and is available in a 20-pin DSO EP package with a 1.27mm pitch.
Infineon TLE82092SAAUMA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO EP |
| Package Description | Dual Small Outline, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 11 |
| Package Height (mm) | 3.25 |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Controller |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 28V |
| Maximum Operating Current | 13mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE82092SAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.