Infineon TLE82422LXUMA2 technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Output Current | 1.2A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE82422LXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
