Infineon TLE82642EXUMA3 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE82642EXUMA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.