Infineon TLE8264EXUMA1 technical specifications.
| Data Rate | 20Kbps |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8264EXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
