
Surface mountable, voltage-mode DC/DC switching regulator with a fixed 5V output voltage and 1.8A maximum output current. Operates from a 4.75V to 45V input voltage range, featuring a maximum switching frequency of 420kHz. This halogen-free, lead-free, and RoHS compliant integrated circuit is designed for automotive applications, rated for an operating temperature range of -40°C to 150°C.
Infineon TLE8366EV50XUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8366EV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
