
The TLE8366EVXUMA1 is a 45V 1.8A adjustable positive output DC/DC controller from Infineon. It operates over a temperature range of -40°C to 150°C and is packaged in a halogen-free, lead-free SOIC-8 package. This device is RoHS compliant and suitable for use in applications requiring a high level of reliability. The TLE8366EVXUMA1 is designed to provide efficient power conversion and is suitable for use in a variety of industrial and automotive applications.
Sign in to ask questions about the Infineon TLE8366EVXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE8366EVXUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 16V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8366EVXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
