
Switching Controller, Current-mode, 0.11A, 700kHz Switching Freq-Max, PDSO14, GREEN, PLASTIC, SSOP-14
Infineon TLE83862ELXUMA1 technical specifications.
| Package/Case | SSOP |
| Clock Sync | Yes |
| Duty Cycle | 95% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 93% |
| Max Frequency | 700kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
