Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE8457CSJXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE8457CSJXUMA1 technical specifications.
| LIN Bus Wake-up Capable | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| External Wake-up Pin | No |
| Maximum Data Rate | 20kBd |
| Maximum Single Supply Voltage | 28V |
| Minimum Single Supply Voltage | 5V |
| Power Supply Type | Single |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE8457CSJXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.