LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive T/R
Checking distributor stock and pricing after the page loads.
Infineon TLE8457DSJXUMA1 technical specifications.
| LIN Bus Wake-up Capable | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| External Wake-up Pin | No |
| Maximum Data Rate | 20kBd |
| Maximum Single Supply Voltage | 28V |
| Minimum Single Supply Voltage | 5V |
| Power Supply Type | Single |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |