
The TLE8458GV33XUMA1 is a linear voltage regulator from Infineon, packaged in a 8-pin SO package. It operates over a temperature range of -40°C to 150°C and is suitable for surface mount applications. The device is available in a tape and reel packaging with 2500 units per package. It is not radiation hardened and is not RoHS compliant.
Infineon TLE8458GV33XUMA1 technical specifications.
| Package/Case | SO |
| Data Rate | 20Kbps |
| Height | 1.45mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE8458GV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
