The TLE8458GV33XUMA2 is an 8-channel linear voltage regulator from Infineon, featuring a nominal output voltage of 3.3V and a maximum output current of 50mA. It operates within a temperature range of -40°C to 150°C and has a maximum dropout voltage of 0.5V. The device is available in an 8-pin SOP package.
Infineon TLE8458GV33XUMA2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE8458GV33XUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.