The TLE8458GXUMA2 is an 8-pin dual linear voltage regulator from Infineon. It operates from an input voltage range of 5.5V to 40V and provides a regulated output voltage of 5V with a maximum current of 50mA. The device is packaged in a R-PDSO-G8 JEDEC package and has an operating temperature range of -40°C to 150°C. The TLE8458GXUMA2 is suitable for use in a variety of applications including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE8458GXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE8458GXUMA2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE8458GXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.