18-channel low-side peripheral driver IC with serial interface. Features 60V drain-to-source voltage and 50V to 60V dual supply voltage range. Offers over-temperature and short-circuit fault protection. Operates across a -40°C to 150°C temperature range with 3W maximum power dissipation. Surface mountable in tape and reel packaging.
Sign in to ask questions about the Infineon TLE8718SAAUMA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE8718SAAUMA4 technical specifications.
| Drain to Source Voltage (Vdss) | 60V |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Min Dual Supply Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Outputs | 18 |
| Output Configuration | Low Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8718SAAUMA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.