Infineon TLE8880TNAKSA1 technical specifications.
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE8880TNAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.