Flex Ray Transceiver 1TX 1RX 10Mbps 16-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Infineon TLE9221SXXUMA1 technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transmitters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TLE9221 |
| Weight | 0.004586oz |
| RoHS | Not Compliant |