14-terminal, dual-position interface circuit in a TSON-14 package. Features a 5V nominal supply voltage and AEC-Q100 screening. The JEDEC package code is S-PDSO-N14, with dimensions of 3mm width and 4.5mm length. This integrated circuit performs one primary network interface function.
Infineon TLE9255WLCXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 3 |
| Length | 4.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9255WLCXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.