Interface Circuit, PQCC48, VQFN-48
Checking distributor stock and pricing after the page loads.
Infineon TLE9260QXXUMA1 technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |