The TLE92613QXV33XUMA1 is a 48-terminal quad interface circuit from Infineon. It operates within a supply voltage range of 5.5 to 28 volts and is screened to AEC-Q100 standards. The device is packaged in a 48-terminal HVQCCN package, measuring 7mm in width and length. It features a single function and is designed for use in a variety of applications.
Infineon TLE92613QXV33XUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.