The TLE9261BQXV33XUMA1 is a quad interface circuit from Infineon, featuring 48 terminals in a quad terminal position. It operates within a supply voltage range of 5.5V to 28V. The device is packaged in a VQFN-48 and meets the AEC-Q100 screening level. It is designed for use in a variety of applications, including those requiring a high level of reliability and performance.
Sign in to ask questions about the Infineon TLE9261BQXV33XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE9261BQXV33XUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9261BQXV33XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.