The TLE9262QXV33XUMA1 is a quad interface circuit from Infineon, featuring 48 terminals in a quad terminal position. It operates within a supply voltage range of 5.5 to 28 volts and is compliant with AEC-Q100 screening level. The device is packaged in a 7mm x 7mm VQFN-48 package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |