Interface Circuit, PQCC48, 7 X 7 MM, GREEN, PLASTIC, VQFN-48
Infineon TLE9262QXXUMA1 technical specifications.
| Package/Case | VQFN |
| Interface | SPI |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.