The TLE9263BQXV33XUMA1 is a specialized power management IC with a quad interface circuit in a 48-pin HVQCCN package. It operates within a supply voltage range of 5.5 to 28V and has a nominal supply voltage of 13.5V. This IC is designed to meet AEC-Q100 screening level requirements and is suitable for use in automotive applications.
Sign in to ask questions about the Infineon TLE9263BQXV33XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE9263BQXV33XUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9263BQXV33XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.