
Industrial-grade Brush DC Motor Controller, featuring a 2A current capability and a 24-terminal SSOP-24 package. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 5V, supporting a range of 3V to 5.5V. This integrated circuit offers a single motor control function within its dual-terminal configuration.
Sign in to ask questions about the Infineon TLE94112ELXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE94112ELXUMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE94112ELXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.