Infineon TLE9832-2QX technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 36KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE9832-2QX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.