The TLE9834QXXUMA1 is a 64KB FLASH microcontroller from Infineon, operating at a frequency of 40MHz. It features 11 GPIOs and supports the LIN interface. The device is packaged in a VQFN package and is suitable for surface mount applications. The microcontroller has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and features a watchdog timer.
Sign in to ask questions about the Infineon TLE9834QXXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE9834QXXUMA1 technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE9834QXXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.