The TLE9852QXXUMA1 is a 32-bit RISC microcontroller with a maximum clock frequency of 16 MHz. It features 10 I/O lines and a 32-bit data bus. The device is available in a HVQCCN package. The operating temperature range is not specified. The TLE9852QXXUMA1 is a microcontroller from Infineon.
Checking distributor stock and pricing after the page loads.
Infineon TLE9852QXXUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |