
The TLE9867QXA40XUMA1 is a 32-bit quad core microcontroller from Infineon with a nominal supply voltage of 1.5V and a maximum clock frequency of 24 MHz. It features 10 I/O lines, 32-bit RISC architecture, and supports PWM, ADC, and DMA channels. The device is available in the HVQCCN package type and operates over an unspecified temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE9867QXA40XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9867QXA40XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.