The TLE9877QXA20XUMA2 is a 32-bit microcontroller from Infineon, featuring a 24 MHz clock frequency and up to 32 KB of flash memory. It also includes 6 KB of RAM and supports PWM channels, ADC, and DMA channels. The device is packaged in a VQFN-48 package and is compliant with AEC-Q100 screening level.
Infineon TLE9877QXA20XUMA2 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE9877QXA20XUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.