The TLE9877QXW40 is a 32-bit microcontroller with a quad core processor operating at a maximum clock frequency of 40MHz. It has 10 I/O lines and a 32-bit RISC architecture. The device is supplied with a nominal voltage of 13.5V, a minimum voltage of 5.5V, and a maximum voltage of 28V. The microcontroller is available in the HVQCCN package type.
Infineon TLE9877QXW40 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.