The TLE98792QXA40XUMA1 is a 32-bit microcontroller from Infineon, operating at a maximum clock frequency of 25 MHz. It features 10 I/O lines and supports PWM channels, ADC, and DMA channels. The device is supplied with a voltage between 5.5V and 28V and has a width and length of 7mm. It is packaged in a 48-pin HVQCCN package.
Checking distributor stock and pricing after the page loads.
Infineon TLE98792QXA40XUMA1 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |