The TLF11251LDXUMA1 is a half bridge based MOSFET driver from Infineon with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and is available in a S-PDSO-N10 package. The device operates on a supply voltage between 2.35V and 7V and has a maximum supply current of 35mA. It is designed for use in a dual terminal position and has a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLF11251LDXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3.3 |
| Length | 3.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 35 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 7 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLF11251LDXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.