
Adjustable positive linear voltage regulator (LDO) with a 1.5A maximum output current. Features a 0.34V dropout voltage at 1A and a wide input voltage range from 2.5V to 20V. Operates across a temperature range of -40°C to 150°C, with a reference voltage of 1.21V and 3% accuracy. Packaged in a TO-252-5 surface-mount case, this AEC-Q100 qualified component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLF1963TEATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 340mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 19.66V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1.1mA |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLF1963TEATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.